Eaton RMQ-Titan 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 171157 M22-R2K2
- RS Stock No.:
- 229-9372
- Distrelec Article No.:
- 304-10-345
- Mfr. Part No.:
- 171157 M22-R2K2
- Brand:
- Eaton
Subtotal (1 unit)*
$145.38
(exc. GST)
$159.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.38 |
*price indicative
- RS Stock No.:
- 229-9372
- Distrelec Article No.:
- 304-10-345
- Mfr. Part No.:
- 171157 M22-R2K2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2.2kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 22.5mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Mount Type | Panel | |
| Termination Style | Screw Connection | |
| Shaft Length | 70mm | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947 | |
| Length | 62.1mm | |
| Depth | 29.5mm | |
| Height | 29mm | |
| Tolerance ± | 10% | |
| Series | RMQ-Titan | |
| Actuator Type | Knob Shaft | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2.2kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 22.5mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Mount Type Panel | ||
Termination Style Screw Connection | ||
Shaft Length 70mm | ||
Minimum Operating Temperature -25°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947 | ||
Length 62.1mm | ||
Depth 29.5mm | ||
Height 29mm | ||
Tolerance ± 10% | ||
Series RMQ-Titan | ||
Actuator Type Knob Shaft | ||
Eaton RMQ Titan Potentiometer, ±10% Resistance Accuracy, IP66 and NEMA 4X Ratings - 171157 M22-R2K2
Need to keep a close eye on currents in a demanding workspace? Pick this potentiometer from Eaton. Its handy rotary knob style lets you easily adjust resistance to control the flow of electricity through a circuit. This device offers 2200Ω of impedance and supports a power rating of up to 0.5W so it's a solid choice for your medium-powered to high-powered applications. It's dustproof and withstands high-pressure jets of water, too, as indicated by an IP66 rating. NEMA 4X approval means this sturdy component stands up to windblown and outdoor moisture as well as fending off corrosion, so you can count on it for a long service life.
• Standard M22 shell size (22.5mm) is easy to incorporate into existing systems
• Resists mechanical and sinusoidal shock in accordance with IEC/EN 60068-2-27
• Rugged titanium bezel resists the impact and abrasion you'd expect in harsh industrial settings
• Three screw terminals achieve physically and electrically robust connections
What's the mechanical lifespan of this potentiometer?
This component offers a mechanical lifespan of 25,000 operations, so you can be sure of its long-term reliability.
IP66 protection class
Operating temperature range is from -25°C to 70°C
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 0 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 179292 M22-R-SWD
- Eaton M22 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 232234 M22S-R47K
- Eaton M22 470000 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 232236 M22S-R470K
- Eaton RMQ-Titan 100 kΩ Rotary Potentiometer 1-Turns Screw, 229493 M22-R100K
- Eaton RMQ-Titan 470 kΩ Potentiometer 1-Turns Screw, 229494 M22-R470K
- Eaton RMQ-Titan 47 kΩ Potentiometer 1-Turns Screw, 229492 M22-R47K
- Lovato LPCP 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA001
- Vishay 357 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
