Festo Nitrile Rubber (NBR) Suction Cup ESWA-5 M10

Subtotal (1 unit)*

$243.14

(exc. GST)

$267.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.14

*price indicative

RS Stock No.:
203-8101
Mfr. Part No.:
ESWA-5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Connection Size

M10

Pad Material

Nitrile Rubber (NBR)

Connection Type

M10

Series

ESWA

With Buffer

No

Standards/Approvals

RoHS

Model Number

191207

COO (Country of Origin):
JP
The Festo's push-in connector has high flow rate which assembled in any position. Its nominal size is 19.2mm using push/pull principle of structure.

Container size 1

Ambient temperature -25 to 70 °C

  • RS Stock No. 2038093
  • Mfr. Part No. ESWA-4
Each
$204.15
  • RS Stock No. 2038339
  • Mfr. Part No. ESS-4X10-ON
Each
$29.95
  • RS Stock No. 2038239
  • Mfr. Part No. ESWA-3
Each
$195.28
  • RS Stock No. 2705148
  • Mfr. Part No. ZP2-04ZJN
Each
$16.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy