Festo Nitrile Rubber (NBR) Suction Cup ESWA-3 M4
- RS Stock No.:
- 203-8239
- Mfr. Part No.:
- ESWA-3
- Brand:
- Festo
Subtotal (1 unit)*
$195.28
(exc. GST)
$214.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.28 |
*price indicative
- RS Stock No.:
- 203-8239
- Mfr. Part No.:
- ESWA-3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M4 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male External Thread | |
| Series | ESWA | |
| With Buffer | No | |
| Standards/Approvals | RoHS | |
| Model Number | 191205 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M4 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male External Thread | ||
Series ESWA | ||
With Buffer No | ||
Standards/Approvals RoHS | ||
Model Number 191205 | ||
- COO (Country of Origin):
- JP
The Festo's push-in T-fitting used in 360° orientable and male thread with external hexagon. It has standard size, nominal size is 8.1mm which is design in t shape and used sealing ring type of screw.
Ambient temperature -15 to 120 °C
Number of output 2
- RS Stock No. 2038269
- Mfr. Part No. ESH-HDL-3-QS
Each
$159.13
- RS Stock No. 2811135
- Mfr. Part No. ESH-HB-3-PK
Each
$43.81
- RS Stock No. 2811144
- Mfr. Part No. ESH-HD-3-PK
Each
$133.20
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESWA-4 M6
- Festo Nitrile Rubber (NBR) Suction Cup ESWA-5 M10
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-3-QS M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESS-4X20-ON











