Festo Nitrile Rubber (NBR) Suction Cup ESH-HF-1-M10X1 M10 x 1

Subtotal (1 unit)*

$132.33

(exc. GST)

$145.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.33

*price indicative

RS Stock No.:
203-8317
Mfr. Part No.:
ESH-HF-1-M10X1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Connection Size

M10 x 1

Pad Material

Nitrile Rubber (NBR)

Connection Type

M10 x 1

Series

ESH

Vacuum Entry Direction

Vacuum Connection At Top

Standards/Approvals

RoHS

Model Number

189260

COO (Country of Origin):
JP
The Festo suction cup ESS-200-SN easily interchangeable. The minimum workpiece radius 680 mm and nominal size 10 mm.

Suction cup diameter = 200 mm

Suction cup volume = 245.454 cm3

Position of connection = on top

  • RS Stock No. 2811154
  • Mfr. Part No. ESH-HF-2-M10X1
Each
$129.44
  • RS Stock No. 2038313
  • Mfr. Part No. ESH-HA-6-G
Each
$149.42
  • RS Stock No. 2811131
  • Mfr. Part No. ESH-HB-1-QS
Each
$58.00
  • RS Stock No. 2811125
  • Mfr. Part No. ESH-HA-1-PK
Each
$67.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy