Dormer End Mill, 3 mm Cutter, Solid Carbide, 3mm Shank, 12 mm Cut Length
- RS Stock No.:
- 637-487
- Mfr. Part No.:
- S9443.0
- Brand:
- Dormer
Subtotal (1 unit)*
$25.51
(exc. GST)
$28.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 26 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.51 |
*price indicative
- RS Stock No.:
- 637-487
- Mfr. Part No.:
- S9443.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 3mm | |
| Cut Length | 12mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Shank Type | Cylindrical | |
| Flute Type | Mill | |
| Shank Diameter | 3mm | |
| Centre Cutting | Yes | |
| Finish | Alcrona, Titanium Aluminium Nitride, Bright | |
| Cutting Direction | Right Hand | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 3mm | ||
Cut Length 12mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Shank Type Cylindrical | ||
Flute Type Mill | ||
Shank Diameter 3mm | ||
Centre Cutting Yes | ||
Finish Alcrona, Titanium Aluminium Nitride, Bright | ||
Cutting Direction Right Hand | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 4-Flute Solid Carbide End Mill is designed for high-performance milling with a medium cut length and a 30 degree helix that offers excellent rigidity and smooth chip evacuation. Ideal for machining standard slots. Enhanced with a TiAlN coating, it delivers superior heat resistance and extended tool life, making it well-suited for demanding, high-speed applications in a variety of materials.
Hard Material
General Purpose Cutter Type for Low to High Resistance Materials
DIN 6535 HA Cylindrical Shank
Used for shallow and deep shoulder milling
Used for ramping
Related links
- Dormer End Mill Solid Carbide 12 mm Cut Length
- Dormer End Mill Solid Carbide 6 mm Cut Length
- Dormer End Mill Solid Carbide 3 mm Cut Length
- Dormer End Mill Solid Carbide 9 mm Cut Length
- Dormer End Mill Solid Carbide 4.5 mm Cut Length
- RS PRO End Mill Carbide 12 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 6.5 mm Cut Length
