Festo Nitrile Rubber (NBR) Suction Cup ESWA-4 M6
- RS Stock No.:
- 203-8093
- Mfr. Part No.:
- ESWA-4
- Brand:
- Festo
Subtotal (1 unit)*
$204.15
(exc. GST)
$224.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.15 |
*price indicative
- RS Stock No.:
- 203-8093
- Mfr. Part No.:
- ESWA-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M6 | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ESWA | |
| With Buffer | No | |
| Standards/Approvals | RoHS | |
| Model Number | 191206 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M6 | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ESWA | ||
With Buffer No | ||
Standards/Approvals RoHS | ||
Model Number 191206 | ||
- COO (Country of Origin):
- JP
The Festo's push-in fitting used female thread with external hexagon. It has standard size, nominal size 9mm and assembled in any position.
Ambient temperature -10 to 80 °C
Container size 100
Product weight 38 g
- RS Stock No. 2038101
- Mfr. Part No. ESWA-5
Each
$243.14
- RS Stock No. 2022729
- Mfr. Part No. ESS-40-EN
Each
$46.40
- RS Stock No. 2811145
- Mfr. Part No. ESH-HD-4-PK
Each
$133.20
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESWA-5 M10
- Festo Nitrile Rubber (NBR) Suction Cup ESWA-3 M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-QS M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-QS M6








