Festo Nitrile Rubber (NBR) Suction Cup ESS-4X10-ON
- RS Stock No.:
- 203-8339
- Mfr. Part No.:
- ESS-4X10-ON
- Brand:
- Festo
Subtotal (1 unit)*
$29.95
(exc. GST)
$32.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.95 |
*price indicative
- RS Stock No.:
- 203-8339
- Mfr. Part No.:
- ESS-4X10-ON
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | M6 | |
| Series | ESS | |
| Holding Force | 2N | |
| Vacuum Entry Direction | On Top | |
| Tube Outside Diameter | 2.5mm | |
| Standards/Approvals | RoHS | |
| Model Number | 189408 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type M6 | ||
Series ESS | ||
Holding Force 2N | ||
Vacuum Entry Direction On Top | ||
Tube Outside Diameter 2.5mm | ||
Standards/Approvals RoHS | ||
Model Number 189408 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-30-EF easily interchangeable. It has minimum workpiece radius 50 mm and nominal size 3 mm.
Suction cup diameter = 30 mm
Suction cup volume = 2.12 cm3
Position of connection = on top
- RS Stock No. 2038267
- Mfr. Part No. ESS-4X20-ON
Each
$31.76
- RS Stock No. 2038329
- Mfr. Part No. ESS-6X20-ON
Each
$32.22
- RS Stock No. 0391119
- Mfr. Part No. ZP2-6030WN
Each
$9.98
- RS Stock No. 0391115
- Mfr. Part No. ZP2-6010WN
Each
$9.76
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESS-25X75-ON 6 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESS-4X20-ON
- Festo Nitrile Rubber (NBR) Suction Cup ESS-30X90-ON 6 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESS-6X20-ON 2.5 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESS-8X30-ON 2.5 mm
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup ESS-30-SN M6
- Festo 200 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-200-SN M20 x 2
- Festo 50 mm Round Nitrile Rubber (NBR) Suction Cup ESS-50-EN












