Festo QS-4 Pneumatic Regulator - 10 bar, 8046906 13L/min, M8 x 1 VEAA-L-3-D11-Q4-A4-1R1
- RS Stock No.:
- 289-1525
- Mfr. Part No.:
- VEAA-L-3-D11-Q4-A4-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$911.55
(exc. GST)
$1,002.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $911.55 |
*price indicative
- RS Stock No.:
- 289-1525
- Mfr. Part No.:
- VEAA-L-3-D11-Q4-A4-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | QS-4 | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | M8 x 1 | |
| Series | VEAA-L-3-D11-Q4-A4-1R1 | |
| Body Material | Polyamide | |
| Overall Length | 54.5mm | |
| Maximum Flow Rate | 13L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 85mm | |
| Overall Width | 15mm | |
| Standards/Approvals | UK RoHS instructions, EU RoHS, IP65, UK instructions for EMC, RCM trademark, KC KC-EMV, EU EMC, CE | |
| Pressure Setting Range | 0 → 1.1 Mpa | |
| Model Number | 8046906 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size QS-4 | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard M8 x 1 | ||
Series VEAA-L-3-D11-Q4-A4-1R1 | ||
Body Material Polyamide | ||
Overall Length 54.5mm | ||
Maximum Flow Rate 13L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 85mm | ||
Overall Width 15mm | ||
Standards/Approvals UK RoHS instructions, EU RoHS, IP65, UK instructions for EMC, RCM trademark, KC KC-EMV, EU EMC, CE | ||
Pressure Setting Range 0 → 1.1 Mpa | ||
Model Number 8046906 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator from VEAA Series suitable for pressure ranges up to 10 ba. Its piezo technology makes the VEAA extremely precise and gives it a very long service life. Other benefits include extremely short switching times, quiet operation and very low power consumption.
Durable
Silent operation
Highly precise
Very low power consumption
Integrated piezo technology
- RS Stock No. 2891528
- Mfr. Part No. VEAA-L-3-D2-Q4-V1-1R1
Each
$1,063.19
- RS Stock No. 2891529
- Mfr. Part No. VEAA-L-3-D9-Q4-A4-1R1
Each
$1,010.03
- RS Stock No. 0398273
- Mfr. Part No. ARM11BA1-R08-A
Each
$87.06
- RS Stock No. 0398270
- Mfr. Part No. ARM10F1-08BG
Each
$93.48
Related links
- Festo QS-4 Pneumatic Regulator - 11 bar M8 x 1 VEAA
- Festo Pneumatic Regulator - 10 bar M8 x 1 VEAA
- Festo QS-4 Pneumatic Regulator - 11 bar, 8046905 VEAA
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D11-Q4-V2-1R1 VEAA
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046902 7L/min VEAA
- Festo QS-4 Pneumatic Regulator - 6 bar, 8046903 VEAA
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D9-Q4-V2-1R1 VEAA
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D2-Q4-V2-1R1 VEAA












