SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM10F1-08BG 20L/min ARM
- RS Stock No.:
- 398-270
- Mfr. Part No.:
- ARM10F1-08BG
- Brand:
- SMC
Subtotal (1 unit)*
$93.48
(exc. GST)
$102.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $93.48 |
*price indicative
- RS Stock No.:
- 398-270
- Mfr. Part No.:
- ARM10F1-08BG
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 6 mm Tubing | |
| Product Type | Pneumatic Regulator | |
| Series | ARM | |
| Body Material | PBT | |
| Overall Length | 34mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 62mm | |
| Standards/Approvals | RoHS | |
| Model Number | ARM10F1-08BG | |
| Pressure Setting Range | 0.05 → 0.7 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 6 mm Tubing | ||
Product Type Pneumatic Regulator | ||
Series ARM | ||
Body Material PBT | ||
Overall Length 34mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 62mm | ||
Standards/Approvals RoHS | ||
Model Number ARM10F1-08BG | ||
Pressure Setting Range 0.05 → 0.7 MPa | ||
- COO (Country of Origin):
- JP
The SMC Compact single-unit regulator designed for precise pressure control in pneumatic systems. It is versatile and efficient, making it suitable for various industrial applications.
Standard backflow function for enhanced performance
Compatibility with digital pressure switches for added functionality
Related links
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-20GP 20L/min ARM
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11AB1-R17-A 20L/min ARM
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-06GPC 20L/min ARM
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BB1-R08-A1 20L/min ARM11
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BA1-R08-A 20L/min ARM11
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AA1-R05-A 20L/min ARM11A
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BB2-R08-A 20L/min ARM11
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, AR30K-F03-D 20L/min AR
