Festo QS-4 Air Regulator - 11 bar, 8153645 VEAA
- RS Stock No.:
- 343-538
- Mfr. Part No.:
- VEAA-L-3-D2-Q4-V2-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$1,010.27
(exc. GST)
$1,111.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,010.27 |
*price indicative
- RS Stock No.:
- 343-538
- Mfr. Part No.:
- VEAA-L-3-D2-Q4-V2-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | QS-4 | |
| Product Type | Air Regulator | |
| Series | VEAA | |
| Overall Length | 54.5mm | |
| Body Material | Polyamide | |
| Maximum Operating Pressure | 11 bar | |
| Standards/Approvals | KC-EMV, RCM, RoHS, UKCA, CE | |
| Overall Width | 15mm | |
| Overall Height | 85mm | |
| Model Number | 8153645 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size QS-4 | ||
Product Type Air Regulator | ||
Series VEAA | ||
Overall Length 54.5mm | ||
Body Material Polyamide | ||
Maximum Operating Pressure 11 bar | ||
Standards/Approvals KC-EMV, RCM, RoHS, UKCA, CE | ||
Overall Width 15mm | ||
Overall Height 85mm | ||
Model Number 8153645 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator is engineered for precision and reliability in controlling pneumatic systems. Combining direct piloting with mechanical spring reset, this innovative device ensures smooth actuation and a variety of mounting options to suit diverse installation environments. Designed for electrical actuation, it operates within a wide ambient and media temperature range, enabling versatility across industrial applications. The user-friendly interface features an analogue output for clear signal representation, making it an invaluable component for air control in demanding settings.
Electric actuation offers improved efficiency
Optional mounting position adds flexibility for installation
Built-in protection from reverse polarity increases safety
Corrosion-resistant materials extend operational lifespan
Related links
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D9-Q4-V2-1R1 VEAA
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D11-Q4-V2-1R1 VEAA
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046902 7L/min VEAA
- Festo QS-4 Pneumatic Regulator - 11 bar M8 x 1 VEAA
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046901 7L/min VEAA-L-3-D2-Q4-V1-1R1
- Festo Regulator - 11 bar, VEAA-B-3-D2-F-V2-1R1 VEAA
- Festo QS-4 Pneumatic Regulator - 11 bar, 8046905 VEAA
- Festo VEAB Series Pressure Regulator QS-4
