Festo QS-4 Air Regulator - 11 bar, 8126196 VEAA
- RS Stock No.:
- 351-185
- Mfr. Part No.:
- VEAA-L-3-D11-Q4-V2-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$1,010.27
(exc. GST)
$1,111.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,010.27 |
*price indicative
- RS Stock No.:
- 351-185
- Mfr. Part No.:
- VEAA-L-3-D11-Q4-V2-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | QS-4 | |
| Product Type | Air Regulator | |
| Series | VEAA | |
| Body Material | Polyamide | |
| Overall Length | 54.5mm | |
| Maximum Operating Pressure | 11 bar | |
| Standards/Approvals | RoHS, CE, UKCA, KC-EMV, RCM | |
| Overall Height | 85mm | |
| Overall Width | 15mm | |
| Model Number | 8126196 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size QS-4 | ||
Product Type Air Regulator | ||
Series VEAA | ||
Body Material Polyamide | ||
Overall Length 54.5mm | ||
Maximum Operating Pressure 11 bar | ||
Standards/Approvals RoHS, CE, UKCA, KC-EMV, RCM | ||
Overall Height 85mm | ||
Overall Width 15mm | ||
Model Number 8126196 | ||
- COO (Country of Origin):
- CH
The Festo proportional pressure regulator redefines efficiency in fluid control, adeptly blending precision with a robust design. With its innovative direct piloting and electric actuation, this component is engineered for optimal performance across various applications. Its soft sealing principle and mechanical spring reset ensure reliability and longevity under diverse conditions. Operating seamlessly from 0 °C to 50 °C, and temperatures down to -20 °C, it is tailored for environments demanding adaptability. The compact dimensions enhance installation versatility while fulfilling rigorous quality standards.
Designed for three way proportional applications ensuring precise pressure regulation
Durable construction with PA reinforced housing enhancing resilience against wear
Offers a degree of protection rated IP65 safeguarding against dust and water ingress
Features reverse polarity protection for increased electrical safety
Short circuit current rating implemented to protect electrical connections
Related links
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D9-Q4-V2-1R1 VEAA
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D2-Q4-V2-1R1 VEAA
- Festo QS-4 Pneumatic Regulator - 11 bar, 8046905 VEAA
- Festo QS-4 Pneumatic Regulator - 10 bar M8 x 1 VEAA-L-3-D11-Q4-A4-1R1
- Festo Regulator - 11 bar, VEAA-B-3-D11-F-V2-1R1 VEAA
- Festo QS-4 Pneumatic Regulator - 11 bar M8 x 1 VEAA
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046902 7L/min VEAA
- Festo Regulator - 11 bar, VEAA-B-3-D9-F-V2-1R1 VEAA
