Festo QS-4 Pneumatic Regulator - 2 bar, 8046902 7L/min VEAA
- RS Stock No.:
- 289-1527
- Mfr. Part No.:
- VEAA-L-3-D2-Q4-A4-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$1,063.19
(exc. GST)
$1,169.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,063.19 |
*price indicative
- RS Stock No.:
- 289-1527
- Mfr. Part No.:
- VEAA-L-3-D2-Q4-A4-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | QS-4 | |
| Product Type | Pneumatic Regulator | |
| Series | VEAA | |
| Overall Length | 54.5mm | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 7L/min | |
| Maximum Operating Pressure | 2 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 85mm | |
| Standards/Approvals | RCM trademark | |
| Overall Width | 15mm | |
| Model Number | 8046902 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size QS-4 | ||
Product Type Pneumatic Regulator | ||
Series VEAA | ||
Overall Length 54.5mm | ||
Body Material Polyamide | ||
Maximum Flow Rate 7L/min | ||
Maximum Operating Pressure 2 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 85mm | ||
Standards/Approvals RCM trademark | ||
Overall Width 15mm | ||
Model Number 8046902 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator from VEAA Series suitable for pressure ranges up to 10 ba. Its piezo technology makes the VEAA extremely precise and gives it a very long service life. Other benefits include extremely short switching times, quiet operation and very low power consumption.
Durable
Silent operation
Highly precise
Very low power consumption
Integrated piezo technology
Related links
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046901 7L/min VEAA-L-3-D2-Q4-V1-1R1
- Festo QS-4 Pneumatic Regulator - 11 bar M8 x 1 VEAA
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D2-Q4-V2-1R1 VEAA
- Festo QS-4 Pneumatic Regulator - 10 bar M8 x 1 VEAA-L-3-D11-Q4-A4-1R1
- Festo QS-4 Pneumatic Regulator - 11 bar, 8046905 VEAA
- Festo QS-4 Pneumatic Regulator - 6 bar, 8046903 VEAA
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D9-Q4-V2-1R1 VEAA
