Festo Pneumatic Regulator - 10 bar, 8046897 13L/min, M8 x 1 VEAA
- RS Stock No.:
- 289-1524
- Mfr. Part No.:
- VEAA-B-3-D11-F-A4-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$1,063.19
(exc. GST)
$1,169.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,063.19 |
*price indicative
- RS Stock No.:
- 289-1524
- Mfr. Part No.:
- VEAA-B-3-D11-F-A4-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | M8 x 1 | |
| Series | VEAA | |
| Overall Length | 61mm | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 13L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM, KC, CE | |
| Overall Height | 66mm | |
| Overall Width | 15mm | |
| Pressure Setting Range | 0.005 → 1 MPa | |
| Model Number | 8046897 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard M8 x 1 | ||
Series VEAA | ||
Overall Length 61mm | ||
Body Material Polyamide | ||
Maximum Flow Rate 13L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM, KC, CE | ||
Overall Height 66mm | ||
Overall Width 15mm | ||
Pressure Setting Range 0.005 → 1 MPa | ||
Model Number 8046897 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator from VEAA Series suitable for pressure ranges up to 10 ba. Its piezo technology makes the VEAA extremely precise and gives it a very long service life. Other benefits include extremely short switching times, quiet operation and very low power consumption.
Durable
Silent operation
Highly precise
Very low power consumption
Integrated piezo technology
- RS Stock No. 2891529
- Mfr. Part No. VEAA-L-3-D9-Q4-A4-1R1
Each
$1,010.03
- RS Stock No. 0426330
- Mfr. Part No. ITV0050-0N
Each
$578.01
- RS Stock No. 2891525
- Mfr. Part No. VEAA-L-3-D11-Q4-A4-1R1
Each
$911.55
- RS Stock No. 0299312
- Mfr. Part No. R412006140
Each
$277.48
Related links
- Festo QS-4 Pneumatic Regulator - 10 bar M8 x 1 VEAA-L-3-D11-Q4-A4-1R1
- Festo QS-4 Pneumatic Regulator - 11 bar M8 x 1 VEAA
- Festo VEAA Series Pressure Regulator Flange
- Festo VEAA Series Pressure Regulator
- Festo Regulator - 11 bar, VEAA-B-3-D11-F-V2-1R1 VEAA
- Festo QS-4 Pneumatic Regulator - 11 bar, 8046905 VEAA
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046902 7L/min VEAA
- Festo VEAB Series Pressure Regulator












