Festo QS-4 Air Regulator - 11 bar, 8153646 VEAA

Subtotal (1 unit)*

$1,010.27

(exc. GST)

$1,111.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,010.27

*price indicative

RS Stock No.:
342-712
Mfr. Part No.:
VEAA-L-3-D9-Q4-V2-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

QS-4

Product Type

Air Regulator

Series

VEAA

Body Material

Polyamide

Overall Length

54.5mm

Maximum Operating Pressure

11 bar

Overall Width

15mm

Standards/Approvals

RCM, RoHS, CE, KC-EMV, UKCA

Overall Height

85mm

Model Number

8153646

COO (Country of Origin):
CH
The Festo Proportional pressure regulator represents a sophisticated solution for precise pressure control in various industrial applications. Designed for exceptional reliability, this component ensures optimum performance with a direct piloting mechanism, making it vital in systems requiring tight pressure management. The combination of mechanical reset and electric actuation allows for smooth transitions and consistent outputs, enhancing the overall efficiency of your operations. Tailored for compatibility with a range of environments, this regulator thrives in temperatures from zero to fifty degrees Celsius, catering to a diverse array of media. Its compact dimensions make it easy to integrate into existing setups, whilst the robust construction ensures long lasting durability under varying conditions.

Direct piloting offers immediate response to pressure changes

Mechanical spring reset guarantees stability in operations

Compact dimensions facilitate integration into tight spaces

Robust housing enhances the durability of the regulator

Designed to function reliably within a wide temperature range

IP65 protection ensures resilience against dust and water ingress

Low power consumption supports energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy