Festo QS-4 Pneumatic Regulator - 11 bar, 8046904 10L/min, M8 x 1 VEAA

Subtotal (1 unit)*

$1,010.03

(exc. GST)

$1,111.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,010.03

*price indicative

RS Stock No.:
289-1529
Mfr. Part No.:
VEAA-L-3-D9-Q4-A4-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Port Size

QS-4

Connection Thread Standard

M8 x 1

Series

VEAA

Body Material

Polyamide

Overall Length

54.5mm

Maximum Flow Rate

10L/min

Maximum Operating Pressure

11 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Overall Width

15mm

Overall Height

85mm

Standards/Approvals

VDMA24364, RoHS, CRC 2, CE, KC, RCM, LABS

Model Number

8046904

Pressure Setting Range

0.003 → 0.6 MPa

COO (Country of Origin):
CH
The Festo Proportional pressure regulator from VEAA Series suitable for pressure ranges up to 10 ba. Its piezo technology makes the VEAA extremely precise and gives it a very long service life. Other benefits include extremely short switching times, quiet operation and very low power consumption.

Durable

Silent operation

Highly precise

Very low power consumption

Integrated piezo technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy