Festo Push In 6 mm Air Regulator - 8 bar, 8086004 90L/min VRPA
- RS Stock No.:
- 362-464
- Mfr. Part No.:
- VRPA-CM-Q6-E
- Brand:
- Festo
Subtotal (1 unit)*
$148.49
(exc. GST)
$163.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 238 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.49 |
*price indicative
- RS Stock No.:
- 362-464
- Mfr. Part No.:
- VRPA-CM-Q6-E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | Push In 6 mm | |
| Series | VRPA | |
| Body Material | PBT | |
| Maximum Flow Rate | 90L/min | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8086004 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size Push In 6 mm | ||
Series VRPA | ||
Body Material PBT | ||
Maximum Flow Rate 90L/min | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8086004 | ||
- COO (Country of Origin):
- JP
Festo VRPA Series Regulator, 6mm Push-In Connection, 8 Bar Maximum Outlet Pressure - VRPA-CM-Q6-E, Numeric Part Number:8086004
This regulator is a key pneumatic component designed for efficient air pressure regulation in industrial settings. The product, featuring a robust housing made of PBT, is equipped with a 6mm push-in connection for easy integration into existing pneumatic systems. With dimensions of 53.6 x 15 x 61.6mm, it operates effectively within temperature ranges from 0°C to +60°C.
Features & Benefits
• Constant output pressure ensures stable operation for connected systems
• Secondary venting enhances safety during pressure drops
• Optional mounting position facilitates versatile installation options
• Lubricated operation permissible, broadening application range
• Integrated pressure gauge allows for easy monitoring of air pressure
• Adjustable design enables precise control of output pressure settings
Applications
• Used with pneumatic systems requiring precise air pressure adjustment
• Ideal for in automation and mechanical industries
• Employed in environments needing robust and clean air supplies
• Suitable for controlling air pressure in varied industrial machinery
What is the maximum input pressure supported by this device?
It supports a maximum input pressure of 8 bar, providing ample capacity for most pneumatic applications.
How does the return flow function enhance operational efficiency?
The return flow function allows for quicker depressurisation, improving process efficiency and reducing downtime.
Can this regulator function in a cleanroom environment?
Yes, it conforms to cleanroom class 4 as per ISO 14644-1, making it suitable for sensitive applications.
What materials are used in the construction of the regulator?
The housing is made from PBT, and the static seals are made of NBR, ensuring durability and compatibility with various operating conditions.
Is it possible to adjust the output pressure easily?
Yes, it features a rotary knob with a detent for straightforward adjustment of output pressure within the specified range.
Related links
- Festo Push In 6 mm Regulator - 8 bar, VRPA-C-Q6-E 90 L/min VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q4 90 L/min VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q6 100 L/min VRPA
- Festo R 1/4 Regulator - 8 bar, VRPA-LM-R14-Q8 130 L/min VRPA
- Festo M5 Regulator - 8 bar, VRPA-LM-M5-Q6 VRPA
- Festo R 1/4 Regulator - 8 bar, VRPA-LM-R14-Q6 VRPA
- Festo QS-4 Regulator - 8 bar, VRPA-C-Q4-E VRPA
- Festo QS-8 Regulator - 8 bar, VRPA-C-Q8-E VRPA
