SMC 1/4 in G Pneumatic Regulator - 1 Mpa, IR2220-F02BG-A, 1/8 (2 locations) 20L/min IR
- RS Stock No.:
- 395-427
- Mfr. Part No.:
- IR2220-F02BG-A
- Brand:
- SMC
Subtotal (1 unit)*
$307.70
(exc. GST)
$338.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $307.70 |
*price indicative
- RS Stock No.:
- 395-427
- Mfr. Part No.:
- IR2220-F02BG-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in G | |
| Series | IR | |
| Pressure Gauge Port Size | 1/8 (2 locations) | |
| Overall Length | 50mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Pressure Gauge Port Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 113.3mm | |
| Overall Width | 72mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.02 → 0.8 MPa | |
| Model Number | IR2220-F02BG-A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in G | ||
Series IR | ||
Pressure Gauge Port Size 1/8 (2 locations) | ||
Overall Length 50mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Pressure Gauge Port Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Overall Height 113.3mm | ||
Overall Width 72mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.02 → 0.8 MPa | ||
Model Number IR2220-F02BG-A | ||
- COO (Country of Origin):
- JP
The SMC precision regulator from smc is designed to deliver consistent pressure control in pneumatic systems. Built to enhance performance, it features an innovative construction that efficiently manages airflow, ensuring stability across varying conditions. With its compact and lightweight design, this regulator is perfect for applications where space is at a premium, while still maintaining robustness for industrial environments. The adjustable pressure range allows fine-tuning for optimal operation, making it a versatile choice for both basic and advanced pneumatic setups. Users will appreciate the relief flow characteristics that prevent pressure spikes, thereby extending the life of connected machinery. Additionally, the thoughtful engineering behind the regulator ensures ease of installation and maintenance, giving operators peace of mind.
Compact design saves space in installation
Robust build ensures durability in industrial applications
Easy to install and maintain, reducing downtime
Adaptable pressure range allows for tailored performance
Efficient airflow management enhances system stability
Prevents pressure spikes, extending equipment lifespan
Compatible with various modular connection brackets
- RS Stock No. 0395426
- Mfr. Part No. IR2220-F02-A
Each
$231.06
- RS Stock No. 0395425
- Mfr. Part No. IR2210-F02BG-A
Each
$307.70
- RS Stock No. 0398345
- Mfr. Part No. IR2120-F02
Each
$486.56
- RS Stock No. 0398343
- Mfr. Part No. IR2010-F02
Each
$237.39
Related links
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 20L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 0.1L/min IR1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc(PT) 1/8 (2 locations) 6000NL/min IR3020











