SMC 1/8 in G Pneumatic Regulator - 1 Mpa, IR1210-F01-A, 0.125 in 20L/min IR
- RS Stock No.:
- 395-422
- Mfr. Part No.:
- IR1210-F01-A
- Brand:
- SMC
Subtotal (1 unit)*
$200.61
(exc. GST)
$220.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $200.61 |
*price indicative
- RS Stock No.:
- 395-422
- Mfr. Part No.:
- IR1210-F01-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/8 in G | |
| Series | IR | |
| Pressure Gauge Port Size | 0.125 in | |
| Overall Length | 31mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 45.9mm | |
| Overall Height | 90.5mm | |
| Standards/Approvals | RoHS | |
| Model Number | IR1210-F01-A | |
| Pressure Setting Range | 0.02 → 0.4 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/8 in G | ||
Series IR | ||
Pressure Gauge Port Size 0.125 in | ||
Overall Length 31mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 45.9mm | ||
Overall Height 90.5mm | ||
Standards/Approvals RoHS | ||
Model Number IR1210-F01-A | ||
Pressure Setting Range 0.02 → 0.4 MPa | ||
- COO (Country of Origin):
- JP
The SMC innovative regulator is meticulously engineered to deliver precise pressure control, ensuring optimal performance across various applications. The regulator's cutting-edge design minimises bleed air loss, effectively reducing air consumption by up to approximately 27%, making it an environmentally friendly and cost-efficient solution. The compact and lightweight build facilitates seamless integration into existing systems, promoting flexibility in installation. Additionally, equipped with a straightforward knob mechanism, users can effortlessly adjust the set pressure, enhancing operational efficiency. This regulator not only excels in providing stable supply pressure but also boasts high flow capabilities, making it an essential component for maintaining constant fluid system performance in industrial environments.
Minimises air consumption while maintaining high flow rates
Simple knob mechanism for easy set pressure adjustment
Compact design allows for flexible installation options
Interchangeable with existing components, enhancing compatibility
Constructed with durable materials to withstand varied operating conditions
Equipped with a pressure gauge port for easy monitoring
Offers consistent pressure control to improve system efficiency
Related links
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 20L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 20L/min IR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR1200
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR1220
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01-D 20L/min AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 4000L/min IR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR
