SMC 1/8 in G Pneumatic Regulator - 1 Mpa, IR1010-F01BG-A, Rc 1/8 in (2 locations) 4.4L/min IR

Subtotal (1 unit)*

$280.34

(exc. GST)

$308.37

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$280.34

*price indicative

RS Stock No.:
395-419
Mfr. Part No.:
IR1010-F01BG-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/8 in G

Product Type

Pneumatic Regulator

Series

IR

Pressure Gauge Port Size

Rc 1/8 in (2 locations)

Body Material

Aluminium

Overall Length

35mm

Maximum Flow Rate

4.4L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Height

92mm

Model Number

IR1010-F01BG-A

Pressure Setting Range

0.01 → 0.4 Mpa

COO (Country of Origin):
JP
The SMC precision regulator is designed to deliver robust performance and reliability in various pneumatic systems. The IR1000 series features advanced pressure regulation technology, ensuring accurate control of air pressure for optimal functionality in applications. Compact and efficient, this model caters to a wide range of industrial requirements, from automation to assembly. Engineered with low friction and quick response capabilities, it balances pressure settings effectively, thus maintaining stability during operations. With options for easy installation and integration with existing systems, this product simplifies the process of achieving precise pressure control across multiple environments. Its lightweight construction does not compromise on strength, making it an ideal choice for both new setups and retrofits in demanding industrial conditions.

Utilises a sensitive diaphragm for precise pressure management

Lightweight design facilitates easy handling and installation

Expanded pressure regulation range enhances adaptability for various applications

Compatible with modular connections for seamless integration

Built for high durability and longevity in challenging environments

Low air consumption ensures energy efficiency during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy