Norgren T20 Polyamide Exhaust Flow Regulator/Silencers 10 bar Threaded G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.71

(exc. GST)

$24.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 128 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$22.71
5 - 9$22.40
10 +$21.96

*price indicative

RS Stock No.:
218-0309
Mfr. Part No.:
T20C2800
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connection Size

1/4 in G

Product Type

Exhaust Flow Regulator/Silencers

Material

Polyamide

Series

T20

Thread Standard

G

Connection Type

Threaded

Overall Length

29mm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

RoHS, ISO

RoHS Status: Exempt

COO (Country of Origin):
DE

IMI Norgren Pneumatic Silencer, 7g Weight, G1/4 Port - T20 Series - T20C2800


Need a way to safely vent the pent-up pressure in your system? Try this pneumatic silencer from IMI Norgren. It regulates flow to keep things ticking along smoothly and also dampens noise levels to protect the hearing of workers. By releasing contaminants in exhaust air, it keeps your setup free of impurities to streamline performance. With operating pressures between 1 and 10 bar, this unit can be used with lower-pressure equipment. The integrated adjusting screw puts you in control by letting you choose at what level air should be released.

Features & Benefits


• PA construction resists abrasion and corrosion, so stands up to demanding environments

• Flow regulation adjustment is simple as it only calls for an Allen key

• Wide operating temperature range between -20°C and +80°C for use in harsh conditions

Applications


• Industrial systems

• Food and beverage processing

• Automotive industry

• Hoisting installations

Why is it important to vent pneumatic systems?


Without timely venting, air pressure will continue to build up in the pneumatic network. This, along with the accumulation of contaminants, causes damage and can even lead to ruptures or explosions.

How do I install this pneumatic silencer?


It has a G1/4 threaded port, so you simply screw it in.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy