SMC 1/4 in G Pneumatic Regulator - 1 Mpa, IR3020, Rc(PT) 1/8 (2 locations) 6000NL/min IR3020
- RS Stock No.:
- 398-346
- Mfr. Part No.:
- IR3020-F02-L
- Brand:
- SMC
Subtotal (1 unit)*
$608.52
(exc. GST)
$669.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $608.52 |
*price indicative
- RS Stock No.:
- 398-346
- Mfr. Part No.:
- IR3020-F02-L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in G | |
| Series | IR3020 | |
| Pressure Gauge Port Size | Rc(PT) 1/8 (2 locations) | |
| Overall Length | 66mm | |
| Maximum Flow Rate | 6000NL/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 148mm | |
| Standards/Approvals | JIS B8372, RoHS | |
| Overall Width | 76mm | |
| Pressure Setting Range | 0.01 → 0.8 MPa | |
| Model Number | IR3020 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in G | ||
Series IR3020 | ||
Pressure Gauge Port Size Rc(PT) 1/8 (2 locations) | ||
Overall Length 66mm | ||
Maximum Flow Rate 6000NL/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Overall Height 148mm | ||
Standards/Approvals JIS B8372, RoHS | ||
Overall Width 76mm | ||
Pressure Setting Range 0.01 → 0.8 MPa | ||
Model Number IR3020 | ||
- COO (Country of Origin):
- JP
The SMC IR3020 precision regulator designed for efficiency and adaptability in fluid control applications. This regulator features an expanded pressure range, accommodating various operational demands. With its compact design and lightweight frame, it ensures ease of installation in constrained spaces while guaranteeing durability and reliability. Engineered to deliver superior flow characteristics, this regulator excels in maintaining steady pressure while significantly reducing energy consumption. Enhanced by modular compatibility, it allows for seamless integration with air filters and mist separators, making it a versatile choice for advanced pneumatic systems.
Modular design facilitates easy integration with additional components
Lightweight construction aids in reducing overall system weight
An expanded regulating pressure range ensures versatility for various applications
Optimised relief flow characteristics enhance system response times
Compact dimensions allow for installation in tight spaces
Dual direction mounting enhances installation flexibility
Air operated models provide innovative control options
High quality materials ensure longevity and reliable performance under pressure
Related links
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 20L/min IR
- SMC Type G Pneumatic Regulator -, 1/4 in 1 MPa IR2000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) IR
