SMC AS Series Flow Controller Flow Regulator, Inlet Male, Threaded R, Outlet Male Threaded R
- RS Stock No.:
- 197-5157
- Mfr. Part No.:
- AS4000-04
- Brand:
- SMC
Get a bulk buy discount
Add 6 more to save $8.58
View bulk pricing optionsSubtotal (1 unit)*
$55.49
(exc. GST)
$61.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $55.49 | - |
| 6 - 24 | $54.06 | $8.58 |
| 25 + | $52.10 | $84.75 |
*price indicative
- RS Stock No.:
- 197-5157
- Mfr. Part No.:
- AS4000-04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Inlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Speed Controller - Metal Body Elbow
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
- RS Stock No. 1975113
- Mfr. Part No. EAS2200-F01-S
Each
$49.10
- RS Stock No. 1975135
- Mfr. Part No. EAS3200-F03-S
Each
$64.51
- RS Stock No. 1975129
- Mfr. Part No. EAS2200-F02-S
Each
$48.96
- RS Stock No. 3148391
- Mfr. Part No. ASD430F-02-06S
Each
$60.63
Related links
- SMC ASD Series Flow Controller Flow Regulator Threaded R, Outlet Male R
- SMC AS Series Exhaust Flow Regulator Threaded R, Outlet Male Threaded R
- SMC ASD Series Flow Controller Flow Regulator Threaded Metric, Outlet Male Metric
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 1/4 in, Outlet Male UNF 1/4 in
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 3/8 in, Outlet Male UNF 3/8 in
- SMC AS Series Flow Controller Flow Controller Threaded R 1/2 in R Push-in 12 mm
- RS PRO Flow Controller Flow Regulator Threaded 1/4 in, Outlet Male Threaded 1/4 in








