Norgren T20 Plastic Exhaust Flow Regulator/Silencers 10 bar Threaded G
- RS Stock No.:
- 218-0308
- Mfr. Part No.:
- T20C1800
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.31
(exc. GST)
$23.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 231 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.31 |
| 5 - 9 | $20.92 |
| 10 + | $20.49 |
*price indicative
- RS Stock No.:
- 218-0308
- Mfr. Part No.:
- T20C1800
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connection Size | 1/8 in G | |
| Product Type | Exhaust Flow Regulator/Silencers | |
| Material | Plastic | |
| Series | T20 | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Overall Length | 20.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, ISO | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connection Size 1/8 in G | ||
Product Type Exhaust Flow Regulator/Silencers | ||
Material Plastic | ||
Series T20 | ||
Connection Type Threaded | ||
Thread Standard G | ||
Overall Length 20.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Pneumatic Silencer, G1/8A Port Size, 3g Weight - T20 Series - T20C1800
Boost the performance and safety of your pneumatic system with this silencer from IMI Norgren. It efficiently vents pressurised air to dampen noise and boost efficiency. As the unit expels contaminants, you can be sure of reliable performance with minimal downtime. For increased protection, the captive regulating needle stays in place when unscrewed to prevent workplace injuries. A high-tensile zinc-plated steel adjusting screw resists corrosive and abrasive damage for long-lasting use. If you need to adjust the flow regulation, it's easy to do with an Allen key.
Features & Benefits
• Compact dimensions featuring 20.5mm (L) x 15mm (W) for easy inline installation in confined spaces
• Hardwearing PA construction withstands external damage for durability
• Lightweight component at 3g puts minimal strain on your setup
• Wide operating temperature range between -20°C and +80°C for use in challenging conditions
Applications
• Automated industrial systems
• Air brakes
• Medical equipment
• Nail guns
How does a pneumatic silencer work?
Pneumatic silencers are installed directly on the exhaust port of pneumatic components, from where they push out released air over a larger surface area to reduce turbulence and cut noise.
How do I choose the correct pneumatic silencer?
When choosing a silencer, you should match the port size with that of your component or system.
- RS Stock No. 2180310
- Mfr. Part No. T20C3800
Each
$31.30
- RS Stock No. 2180311
- Mfr. Part No. T20C4800
Each
$73.89
- RS Stock No. 2180309
- Mfr. Part No. T20C2800
Each
$22.71
- RS Stock No. 2204176
- Mfr. Part No. T20M0500
Each
$16.87
Related links
- Norgren T20 Polyamide Exhaust Flow Regulator/Silencers 10 bar Threaded G
- Norgren T20 Polyamide Exhaust Flow Regulator/Silencers 10 bar Threaded Metric
- SMC AS Series Exhaust Flow Regulator Threaded, Outlet Female Threaded G
- Norgren M/1500 Aluminium Exhaust Filter 10 bar Threaded G
- Norgren M/S Plastic Pneumatic Silencer 10 bar Threaded G
- Legris 0676 Polyethylene Pneumatic Silencer 10 bar Threaded G
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/4 in, Outlet Male UNF 1/4 in










