SMC 1/4 in G Pneumatic Regulator - 1 Mpa, IR2120, Rc 1/8 in (2 locations) 4000L/min IR2000
- RS Stock No.:
- 398-345
- Mfr. Part No.:
- IR2120-F02
- Brand:
- SMC
Subtotal (1 unit)*
$486.56
(exc. GST)
$535.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $486.56 |
*price indicative
- RS Stock No.:
- 398-345
- Mfr. Part No.:
- IR2120-F02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in G | |
| Series | IR2000 | |
| Pressure Gauge Port Size | Rc 1/8 in (2 locations) | |
| Overall Length | 50mm | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 119mm | |
| Overall Width | 75mm | |
| Standards/Approvals | JIS, RoHS | |
| Model Number | IR2120 | |
| Pressure Setting Range | 0.01 → 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in G | ||
Series IR2000 | ||
Pressure Gauge Port Size Rc 1/8 in (2 locations) | ||
Overall Length 50mm | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 119mm | ||
Overall Width 75mm | ||
Standards/Approvals JIS, RoHS | ||
Model Number IR2120 | ||
Pressure Setting Range 0.01 → 0.8 MPa | ||
- COO (Country of Origin):
- JP
The SMC precision regulator is designed to ensure reliable and accurate control of air pressure in a variety of pneumatic systems. The innovative technology utilized in this model guarantees a substantial reduction in pressure fluctuations, delivering a constant and stable output pressure. Crafted for efficiency, it features an easy-to-use adjustment knob that enables fine-tuning to meet specific operational needs. Designed to fit seamlessly into various configurations, it supports flexible installations and enhances system performance. This regulator embodies a robust design suitable for demanding environments, reflecting a commitment to quality and durability in every aspect of its construction.
Employs advanced technology for improved pressure control
Enables easy adjustments with a user-friendly knob
Supports various configurations for versatile installations
Built for durability to withstand challenging conditions
Offers superior performance in maintaining output pressure stability
Related links
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc(PT) 1/8 (2 locations) 6000NL/min IR3020
- SMC Rc 1/4 Pneumatic Regulator - 1 Mpa, ITV2050-312L3-X26 4000L/min ITV2000
- SMC Rc 1/4 Regulator - 1 MPa G IR2000
- SMC Rc 1/4 Pneumatic Regulator - 1 Mpa, ITV2050-312BL3 4000L/min ITV2000
- SMC Rc 1/4 Pneumatic Regulator - 1 Mpa, ITV2050-312BL4 4000L/min ITV2000
