Festo 1/8 in G Air Regulator - 14 bar, 8190234 1150L/min, G MS
- RS Stock No.:
- 344-421
- Mfr. Part No.:
- MS4-LR-1/8-D6
- Brand:
- Festo
Subtotal (1 unit)*
$103.05
(exc. GST)
$113.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.05 |
*price indicative
- RS Stock No.:
- 344-421
- Mfr. Part No.:
- MS4-LR-1/8-D6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/8 in G | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Die Cast Aluminium | |
| Maximum Flow Rate | 1150L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8190234 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/8 in G | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 1150L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | ||
Model Number 8190234 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 1150 L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/8-D6, Numeric Part Number:8190234
This regulator controls and stabilises compressed Air pressure for pneumatic installations in industrial environments. It features a robust die-cast aluminium body and is designed for integration into systems requiring compact, high-flow pressure regulation with standard G-thread connections.
Features and Benefits:
• 1150 L/min maximum flow maintains supply for high-demand circuits
• 14 bar maximum operating pressure enables heavy-duty pneumatic tasks
• 1/8 in G ports allow straightforward connection to common fittings
• -10 to 60°C temperature range supports varied plant conditions
• ISO 8573-1:2010 (7:4:4) compliant filtration standards assist quality assurance
• RoHS and VDMA 24364-B1/B2-L conformity aid specification compliance
• 14 bar maximum operating pressure enables heavy-duty pneumatic tasks
• 1/8 in G ports allow straightforward connection to common fittings
• -10 to 60°C temperature range supports varied plant conditions
• ISO 8573-1:2010 (7:4:4) compliant filtration standards assist quality assurance
• RoHS and VDMA 24364-B1/B2-L conformity aid specification compliance
Applications
• Suitable for machine control systems in automation plants
• Ideal for feed systems in Electronic Assembly lines
• Used with pneumatic actuators in mechanical workshops
• Can be used for Air supply regulation in electrical test rigs
• Ideal for feed systems in Electronic Assembly lines
• Used with pneumatic actuators in mechanical workshops
• Can be used for Air supply regulation in electrical test rigs
What construction material provides durability in shop-floor environments?
The unit employs a die-cast aluminium housing that balances strength with weight, offering corrosion resistance suitable for industrial use.
How does the regulator Interface with existing pneumatic lines?
It uses a G-threaded 1/8 in port size compatible with standard G fittings, simplifying installation into established pneumatic manifolds.
What environmental temperatures can the device operate within safely?
The regulator functions reliably across a working range from -10 to 60°C, covering typical cold storage to warm production areas.
Which standards inform its suitability for controlled-air applications?
It meets particulate and oil–water content parameters defined by ISO 8573-1:2010 (7:4:4) and conforms to VDMA 24364-B1/B2-L for industry alignment.
Related links
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
