EMERSON – AVENTICS 1/2 in G Air Regulator - 4 bar, R412007116 5000L/min AS3-RGS
- RS Stock No.:
- 315-943
- Mfr. Part No.:
- R412007116
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$198.98
(exc. GST)
$218.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.98 |
*price indicative
- RS Stock No.:
- 315-943
- Mfr. Part No.:
- R412007116
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 1/2 in G | |
| Product Type | Air Regulator | |
| Series | AS3-RGS | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 5000L/min | |
| Maximum Operating Pressure | 4 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | R412007116 | |
| Pressure Setting Range | 0.20 → 16 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 1/2 in G | ||
Product Type Air Regulator | ||
Series AS3-RGS | ||
Body Material Polyamide | ||
Maximum Flow Rate 5000L/min | ||
Maximum Operating Pressure 4 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number R412007116 | ||
Pressure Setting Range 0.20 → 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Emerson AS3-RGS Series Regulator, 5000L/min Maximum Flow Rate, 4 bar Maximum Operating Pressure - R412007116
This regulator is a pneumatic pressure control device designed for managing gas flow and pressure in industrial systems. It provides adjustable outlet pressure from 0.20 to 16 bar and operates across a temperature span suitable for chilled environments. The unit connects via a 1/2 in G port and uses a robust polymer construction for its main body, offering a balance of flow capacity and pressure control for process and utility installations.
Features and Benefits:
• 5000 L/min flow capacity delivers high-volume gas throughput
• 0.20 to 16 bar adjustable range supports varied pressure setpoints
• 1/2 in G port enables common pneumatic connection compatibility
• Polymer body reduces weight while maintaining structural integrity
• Operates between -10 °C and 50 °C for cold-to-moderate climates
• 0.20 to 16 bar adjustable range supports varied pressure setpoints
• 1/2 in G port enables common pneumatic connection compatibility
• Polymer body reduces weight while maintaining structural integrity
• Operates between -10 °C and 50 °C for cold-to-moderate climates
Applications
• Used with compressed-Air distribution and control systems
• Suitable for medium-pressure gas supply lines in workshops
• Ideal for high-flow pneumatic tool and actuator feeds
• Can be used for plant Air regulation in manufacturing cells
• Used for pressure modulation in utility and service cabinets
• Suitable for medium-pressure gas supply lines in workshops
• Ideal for high-flow pneumatic tool and actuator feeds
• Can be used for plant Air regulation in manufacturing cells
• Used for pressure modulation in utility and service cabinets
What is the maximum safe line pressure entering the valve?
The device is rated for an inlet working pressure up to 4 bar.
Which material composes the main structural housing?
The body is manufactured from polyamide to provide a lightweight structural shell.
What temperature range can the unit reliably function within?
It is specified to operate between -10 °C and 50 °C.
How precise is the outlet pressure adjustment capability?
The outlet setting can be varied across a 0.20 to 16 bar span to suit process requirements.
Related links
- EMERSON – AVENTICS 1/2 in G Regulator - 4 bar, R412007117 5000 L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 8 bar, R412007133 5200 L/min AS3-RGS-G012-GAN-080-DS
- EMERSON – AVENTICS 1/2 in G Regulator - 10 bar, R412007134 5200 L/min AS3-RGS-G012-GAN-100-DS
- EMERSON – AVENTICS 1/2 in G Regulator - 2 bar, R412007114 4600 L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 10 bar, R412007120 5200 L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 2 bar, R412007115 4600 L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 8 bar, R412007119 5200 L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 8 bar, R412007118 5200 L/min AS3-RGS
