Festo 1/4 in G Air Regulator - 14 bar, 8190238 1800L/min, G MS
- RS Stock No.:
- 342-270
- Mfr. Part No.:
- MS4-LR-1/4-D6-E11-WR
- Brand:
- Festo
Subtotal (1 unit)*
$343.05
(exc. GST)
$377.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $343.05 |
*price indicative
- RS Stock No.:
- 342-270
- Mfr. Part No.:
- MS4-LR-1/4-D6-E11-WR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | |
| Model Number | 8190238 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | ||
Model Number 8190238 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 1/4 inches Port Size, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D6-E11-WR, Numeric Part Number:8190238
This regulator controls pneumatic supply pressure for industrial automation tasks, providing stable outlet regulation for compressed-air systems. Designed for integration into machine and process installations, it is suited to environments where compact, serviceable pressure control is required while operating within typical industrial temperature ranges.
Features and Benefits:
• Die-cast aluminium body offers sturdy corrosion-resistant construction
• Port size 1/4in G allows standard pneumatic line connection
• Maximum flow 1800 L/min supports high-throughput systems
• Maximum operating pressure 14 bar enables robust system regulation
• Operating temperature range -10 to 60°C permits varied plant environments
• Port size 1/4in G allows standard pneumatic line connection
• Maximum flow 1800 L/min supports high-throughput systems
• Maximum operating pressure 14 bar enables robust system regulation
• Operating temperature range -10 to 60°C permits varied plant environments
Applications
• Suitable for pressure control in factory automation lines
• Ideal for feed regulation on pneumatic assembly stations
• Used for air-supply management in test rigs and benches
• Can be used for secondary pressure control on distribution manifolds
• Ideal for feed regulation on pneumatic assembly stations
• Used for air-supply management in test rigs and benches
• Can be used for secondary pressure control on distribution manifolds
What approvals relate to fluid quality and testing standards?
It conforms to particulate and oil class criteria under ISO 8573-1:2010, specified as 7:4:4 for compressed-air quality assessment.
Which compliance marks address material and process restrictions?
The device meets RoHS restrictions and the referenced VDMA24364-B1/B2-L guideline for pneumatic component evaluation.
What environmental limits should be observed during installation?
Install within the stated -10 to 60°C range and ensure system pressure does not exceed 14 bar to maintain rated performance.
What should be considered for connecting pipework?
Use fittings compatible with 1/4in G threads and ensure manifold or tubing can handle up to 1800 L/min flow to avoid supply bottlenecks.
Related links
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
- Festo 1/4 in G Regulator - 14 bar G MS
