Festo 1/8 in G Air Regulator - 14 bar, 596080 1150L/min, G MS

Subtotal (1 unit)*

$117.89

(exc. GST)

$129.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$117.89

*price indicative

RS Stock No.:
342-920
Mfr. Part No.:
MS4-LR-1/8-D6-RG
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Regulator

Port Size

1/8 in G

Connection Thread Standard

G

Series

MS

Body Material

Aluminium

Maximum Flow Rate

1150L/min

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), RoHS

Model Number

596080

COO (Country of Origin):
HU

Festo MS Regulator, 1150L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/8-D6-RG, Numeric Part Number:596080


This regulator controls and stabilises compressed Air pressure for industrial pneumatic systems. It is designed for inline installation with a G-thread port and provides dependable pressure management across common automation and mechanical equipment, operating within a moderate temperature range suitable for many workshop and plant environments.

Features and Benefits:


• Maximum flow 1150 L/min supports high-demand pneumatic circuits
• Operating pressure up to 10–14 bar range flexibility for diverse tasks
• Port size 1/8 in G allows Compact system integration
• Body constructed from die-cast aluminium reduces weight while maintaining robustness
• Rated for use between -10°C and 60°C for varied ambient conditions
• Conforms to ISO 8573-1:2010 particulate and moisture classes for regulated Air quality

Applications


• Suitable for machine tool feed and control valves
• Ideal for general factory automation and pick-and-place systems
• Used with pneumatic actuators in electrical panel assembly
• Can be used for compressed-Air supply to test rigs and benches
• Suitable for integration into assembly-line Air preparation units

What approvals indicate suitability for industrial installations?


It meets VDMA 24364‑B1/B2‑L approvals and relevant Air quality classes listed under ISO 8573-1:2010.

How does the regulator handle environments with restricted space?


The Compact porting and 1/8 in G connection reduce footprint for tight manifolds and confined pneumatic modules.

What environmental limits should operators consider during specification?


Continuous operation is supported within a temperature window from -10°C up to 60°C, applications beyond this range require alternative components.

Which material considerations affect chemical exposure and maintenance?


The die-cast aluminium body offers a balance of lightness and durability, compatibility with specific process fluids should be assessed before use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy