Festo 1/8 in G Air Regulator - 14 bar, 595546 1200L/min, G MS
- RS Stock No.:
- 344-419
- Mfr. Part No.:
- MS4-LR-1/8-D5-VS-DM2
- Brand:
- Festo
Subtotal (1 unit)*
$170.14
(exc. GST)
$187.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $170.14 |
*price indicative
- RS Stock No.:
- 344-419
- Mfr. Part No.:
- MS4-LR-1/8-D5-VS-DM2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/8 in G | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1200L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | |
| Model Number | 595546 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/8 in G | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium | ||
Maximum Flow Rate 1200L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | ||
Model Number 595546 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 1200L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/8-D5-VS-DM2, Numeric Part Number:595546
This regulator controls and stabilises compressed Air pressure for automation and industrial systems. It is a Compact pneumatic pressure control device built for continuous operation in machinery and process equipment. The unit is intended for installations requiring precise regulation of Air supply within standard industrial environments.
Features and Benefits:
• Die cast aluminium body for robust corrosion resistance
• 1200 L/min maximum flow to support high-demand pneumatic circuits
• Rated to 14 bar enabling heavy-duty pressure requirements
• Operates between -10 to 60°C for varied ambient conditions
• 1/8 in G port size for Compact pipework integrations
• Conforms to ISO 8573‑1 Air quality class for contamination control
• 1200 L/min maximum flow to support high-demand pneumatic circuits
• Rated to 14 bar enabling heavy-duty pressure requirements
• Operates between -10 to 60°C for varied ambient conditions
• 1/8 in G port size for Compact pipework integrations
• Conforms to ISO 8573‑1 Air quality class for contamination control
Applications
• Suitable for pneumatic actuators in automated assembly lines
• Ideal for control panels and valve islands in production cells
• Used with compressed Air networks requiring high flow capacity
• Can be used for machine tool Air supply regulation in workshops
• Suitable for process equipment where space and weight are constrained
• Ideal for control panels and valve islands in production cells
• Used with compressed Air networks requiring high flow capacity
• Can be used for machine tool Air supply regulation in workshops
• Suitable for process equipment where space and weight are constrained
What thread standard does the connection follow?
The connection uses the G thread standard to match common BSP parallel fittings.
Which environmental approvals does it meet for material restrictions?
It complies with RoHS requirements restricting certain hazardous substances in components.
How does it address particulate and moisture in the Air supply?
The product meets ISO 8573‑1:2010 class 7:4:4 for solid, liquid and oil contamination levels in compressed air.
Are there industry standards relevant to its dimensional or functional layout?
It conforms to VDMA 24364‑B1/B2‑L which covers pneumatic Interface and installation criteria for automation components.
Related links
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar, MS4-LR-1/8-D5-VS-OS 1200 L/min MS4
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
