Festo 1/4 in G Air Regulator - 14 bar, 611578 1800L/min, G MS
- RS Stock No.:
- 341-882
- Mfr. Part No.:
- MS4-LR-1/4-D6
- Brand:
- Festo
Subtotal (1 unit)*
$103.05
(exc. GST)
$113.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.05 |
*price indicative
- RS Stock No.:
- 341-882
- Mfr. Part No.:
- MS4-LR-1/4-D6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | |
| Model Number | 611578 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | ||
Model Number 611578 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 1/4 inches Port Size, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D6, Numeric Part Number:611578
This regulator controls and stabilises pneumatic supply pressure for industrial equipment, providing reliable Air pressure management in automated and mechanical systems. Designed for installations requiring a compact, threaded port connection, it is suited to environments where controlled flow and durability are required without extensive thermal extremes.
Features and Benefits:
• Die-cast aluminium construction reduces component weight and resists mechanical wear
• 1800 L/min maximum flow supports high-volume pneumatic demand
• 14 bar maximum operating pressure enables heavy-duty system control
• Operates from -10°C to 60°C for varied indoor industrial conditions
• G-thread 1/4 in port simplifies connection to standard pneumatic fittings
• Conforms to specified particulate and oil classes to maintain Air quality
• 1800 L/min maximum flow supports high-volume pneumatic demand
• 14 bar maximum operating pressure enables heavy-duty system control
• Operates from -10°C to 60°C for varied indoor industrial conditions
• G-thread 1/4 in port simplifies connection to standard pneumatic fittings
• Conforms to specified particulate and oil classes to maintain Air quality
Applications
• Suitable for Air preparation units in factory automation lines
• Ideal for pressure control in pneumatic actuators and valves
• Used with compressed-Air distribution manifolds in workshops
• Can be used for supply regulation to assembly-line tools
• Suitable for retrofitting industrial control panels requiring threaded connections
• Ideal for pressure control in pneumatic actuators and valves
• Used with compressed-Air distribution manifolds in workshops
• Can be used for supply regulation to assembly-line tools
• Suitable for retrofitting industrial control panels requiring threaded connections
What standards govern the Air quality performance of this device?
It meets ISO 8573-1:2010 particulate and oil classification requirements specified for compressed-air purity.
Is the product compliant with industry mechanical design guidelines?
It adheres to VDMA24364-B1/B2-L guidelines for relevant mechanical and pneumatic interfaces.
Does the product meet environmental substance restrictions?
The unit is RoHS certified, restricting certain hazardous substances in its materials.
What replacement considerations should I note for maintenance?
When replacing a unit, match the G-thread 1/4 in port and ensure the new component supports up to 14 bar and a similar flow capacity.
Related links
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
