Festo 1/8 in G Air Regulator - 14 bar, 8190233 1200L/min, G MS
- RS Stock No.:
- 343-674
- Mfr. Part No.:
- MS4-LR-1/8-D5-VS-OS-WR
- Brand:
- Festo
Subtotal (1 unit)*
$118.58
(exc. GST)
$130.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.58 |
*price indicative
- RS Stock No.:
- 343-674
- Mfr. Part No.:
- MS4-LR-1/8-D5-VS-OS-WR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/8 in G | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1200L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | |
| Model Number | 8190233 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/8 in G | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium | ||
Maximum Flow Rate 1200L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | ||
Model Number 8190233 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 1200L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/8-D5-VS-OS-WR, Numeric Part Number:8190233
This regulator controls and stabilises compressed Air pressure for industrial pneumatic systems. It is suited to automation and mechanical environments where regulated supply and consistent performance are required. The unit is constructed for routine use within typical factory ambient conditions and integrates with G‑threaded pneumatic plumbing.
Features and Benefits:
• Maximum flow capacity 1200 L/min enables high-volume Air delivery
• Rated to operate up to 14 bar for demanding pressure requirements
• Aluminium die-cast body offers mechanical robustness and reduced weight
• Operates between -10°C and 60°C for varied plant climates
• 1/8in G port size allows Compact system integration
• Rated to operate up to 14 bar for demanding pressure requirements
• Aluminium die-cast body offers mechanical robustness and reduced weight
• Operates between -10°C and 60°C for varied plant climates
• 1/8in G port size allows Compact system integration
Applications
• Suitable for plant automation valve control circuits
• Ideal for compressed Air distribution in assembly lines
• Used with pneumatic actuators in robotics and motion systems
• Can be used for laboratory-scale pneumatic test rigs
• Suitable for pressure regulation in electronic manufacturing tools
• Ideal for compressed Air distribution in assembly lines
• Used with pneumatic actuators in robotics and motion systems
• Can be used for laboratory-scale pneumatic test rigs
• Suitable for pressure regulation in electronic manufacturing tools
What standards does this device comply with for Air quality and safety?
It meets ISO 8573-1:2010 (7:4:4) for particulate, water and oil classes and conforms to VDMA24364‑B1/B2‑L and RoHS requirements.
How does the regulator perform in high-temperature environments?
The operational temperature range extends to 60°C, allowing continuous service in warm production areas without derating.
Which connection Interface is provided for piping compatibility?
Threaded ports use the G standard at 1/8in, matching common BSPP pneumatic fittings.
What materials are used to balance durability and weight?
The housing is die-cast aluminium, giving structural integrity while keeping mass low.
Related links
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar, MS4-LR-1/8-D5-VS-OS 1200 L/min MS4
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
