Festo 1/8 in G Air Regulator - 14 bar, 575246 1150L/min, G MS

Subtotal (1 unit)*

$170.14

(exc. GST)

$187.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$170.14

*price indicative

RS Stock No.:
342-276
Mfr. Part No.:
MS4-LR-1/8-D6-VS-DM2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Regulator

Port Size

1/8 in G

Connection Thread Standard

G

Series

MS

Body Material

Aluminium

Maximum Flow Rate

1150L/min

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L

Model Number

575246

COO (Country of Origin):
HU

Festo MS Regulator, 1150L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/8-D6-VS-DM2, Numeric Part Number:575246


This regulator controls and stabilises supply pressure in pneumatic installations for industrial automation and related systems. It is designed for inline connection to compressed Air networks and suits environments requiring Compact pressure management while maintaining Airflow quality in accordance with recognised particulate and oil/water classifications.

Features and Benefits:


• Die-cast aluminium body combines strength with reduced weight
• 1150 L/min maximum flow maintains actuator responsiveness
• 14 bar maximum operating pressure supports high-pressure applications
• Operates between -10°C and 60°C for varied ambient conditions
• 1/8in G port offers Compact plumbing compatibility
• Conforms to ISO 8573-1:2010 7:4:4 for Air quality assurance

Applications


• Suitable for pneumatic valve control in assembly lines
• Ideal for feed pressure regulation on pick-and-place units
• Used with Air cylinders in packaging machinery
• Can be used for pressure stabilisation in test rigs
• Suitable for compressed Air distribution in control cabinets

What materials are used for the regulator housing?


The housing is constructed from die-cast aluminium, offering a balance of rigidity and lightness suitable for mounting in machine frames.

Which standards relate to Air cleanliness and compatibility?


The product meets particulate and contaminant classes set out in ISO 8573-1:2010 classified as 7:4:4, aligning it with defined cleanliness levels for lubrication and filtration planning.

How does the regulator perform in high-flow scenarios?


It supports a Peak flow capability of 1150 L/min, enabling Rapid actuation and minimal pressure drop where multiple downstream devices demand Air simultaneously.

Are there environmental restrictions for installation?


The unit is specified for use where ambient temperatures range from -10°C up to 60°C, informing enclosure and ventilation decisions during system design.

What approvals affect materials and handling?


The device complies with RoHS requirements and meets VDMA24364-B1/B2-L criteria, which should be considered when specifying for industrial procurement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy