SMC AS Series Speed Controller Speed Controller, AS2201F-01-06S-X214, Inlet Female, Threaded R R 1/8, Outlet Female Tube

Subtotal (1 unit)*

$25.75

(exc. GST)

$28.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.75

*price indicative

RS Stock No.:
393-667
Mfr. Part No.:
AS2201F-01-06S-X214
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

R 1/8

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Material

Brass, PBT

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, RoHS, JIS B 8370, ISO 9001, ISO 14001

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS2201F-01-06S-X214

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC cutting-edge pressure sensor designed to deliver exceptional performance in a compact form factor. This innovative device features advanced sensing technology, ensuring reliable measurements and responsiveness in various applications. With its robust construction, it ensures durability and longevity even in demanding environments. The intuitive design simplifies installation and integration into existing systems, making it an ideal choice for both new projects and upgrades. Furthermore, it provides real-time monitoring that enhances operational efficiency, equipping users with precise data for informed decision-making. Whether in industrial automation or other critical settings, this pressure sensor stands out for its superior accuracy and reliability.

Utilises advanced sensing technology for superior performance

Compact design enhances versatility in application

Offers real-time monitoring for improved decision-making

Robust construction ensures durability in demanding environments

Simplified installation process streamlines integration

Provides precise measurements for enhanced operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy