SMC AS Series Speed Controller Speed Controller, Inlet Female, Outlet Female

Subtotal (1 unit)*

$51.94

(exc. GST)

$57.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.94

*price indicative

RS Stock No.:
232-8639
Mfr. Part No.:
AS3002F-08-X214
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Sub Type

Speed Controller

Series

AS

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Material

Steel

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

The SMC AS series has lightweight, compact and in-line variants saves space with direct mounting horizontal to the airline.

In-line, compact, one-touch fittings

Maximum operating pressure 1 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy