SMC AS Series Speed Controller Speed Controller, AS2002F-04-X214, Inlet Female, Tube 4 mm, Outlet Female Tube One-Touch
- RS Stock No.:
- 393-653
- Mfr. Part No.:
- AS2002F-04-X214
- Brand:
- SMC
Subtotal (1 unit)*
$30.33
(exc. GST)
$33.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 70 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $30.33 |
*price indicative
- RS Stock No.:
- 393-653
- Mfr. Part No.:
- AS2002F-04-X214
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 4 mm | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | Brass, Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 9001, ISO 4414, JIS B 8370, RoHS, ISO 14001 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2002F-04-X214 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 4 mm | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material Brass, Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 9001, ISO 4414, JIS B 8370, RoHS, ISO 14001 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS2002F-04-X214 | ||
- COO (Country of Origin):
- JP
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS100 Series Speed Controller Speed Controller Threaded 1/2 in, Outlet Female Push-in R 4 mm
- SMC AS Series In-Line Speed Controller
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
