SMC KN Series Metal Tubing Cap for 6 mm
- RS Stock No.:
- 426-403
- Mfr. Part No.:
- KN-Q06-100
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
$20.68
(exc. GST)
$22.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $20.68 | $10.34 |
*price indicative
- RS Stock No.:
- 426-403
- Mfr. Part No.:
- KN-Q06-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Nozzle | |
| Product Type | Tubing Cap | |
| Tube Size | 6 mm | |
| Series | KN | |
| Material | Metal | |
| Standards/Approvals | RoHS, JISB0203, JISB0205 | |
| Overall Length | 35mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Nozzle | ||
Product Type Tubing Cap | ||
Tube Size 6 mm | ||
Series KN | ||
Material Metal | ||
Standards/Approvals RoHS, JISB0203, JISB0205 | ||
Overall Length 35mm | ||
- COO (Country of Origin):
- JP
The SMC blow gun series by smc is designed for optimum efficiency in compressed air systems. Engineered with advanced airflow mechanics, it enhances productivity while ensuring reduced energy consumption. This innovative tool integrates a high-efficiency nozzle that significantly decreases pressure loss, allowing for effective air delivery at lower operational pressures. Its ergonomic design not only ensures user comfort but also enhances safety during use, making it an ideal choice for various industrial applications. With a focus on energy savings, the blow gun provides a sustainable solution for users looking to minimise their environmental impact without compromising on performance.
Optimised for reduced air consumption, contributing to lower operational costs
Compact design for easy handling and use in tight spaces
Durable construction ensures longevity, even in demanding environments
High efficiency nozzle maximises airflow while minimising wastage
User-friendly operation enhances workplace safety and reduces fatigue
Compatible with standard fittings, simplifying installation and integration with existing setups
Designed to improve pressure stability, which results in more consistent performance
Related links
- SMC Metal Tubing Cap for 6 mm
- Festo Polybutylene Terephthalate Tubing Cap
- SMC Tubing Cap
- SMC Clean Room Blow-Off Systems and Drive Air Systems Polypropylene Tubing Cap
- SMC Fluid: Air Tube Material: FEP Nylon Polyurethane, Polyolefin Tubing Cap
- SMC Polybutylene Terephthalate Tubing Cap for 10 mm
- SMC KN KN-Q06-200 Blow Gun
- SMC Stainless Steel Tubing Nut for 6 mm
