SMC KN Series Metal Tubing Cap for 6 mm
- RS Stock No.:
- 426-404
- Mfr. Part No.:
- KN-Q06-150
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
$20.68
(exc. GST)
$22.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $20.68 | $10.34 |
*price indicative
- RS Stock No.:
- 426-404
- Mfr. Part No.:
- KN-Q06-150
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Tubing Cap | |
| Sub Type | Nozzle | |
| Tube Size | 6 mm | |
| Series | KN | |
| Material | Metal | |
| Standards/Approvals | JISB0205, JISB0203, RoHS | |
| Overall Length | 35mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Tubing Cap | ||
Sub Type Nozzle | ||
Tube Size 6 mm | ||
Series KN | ||
Material Metal | ||
Standards/Approvals JISB0205, JISB0203, RoHS | ||
Overall Length 35mm | ||
- COO (Country of Origin):
- JP
The SMC blow gun harnesses advanced pneumatic technology to optimise air delivery while significantly reducing energy consumption. Designed with an emphasis on efficiency, it operates effectively in demanding environments, delivering high performance with minimal pressure loss. The unique valve construction ensures a straighter flow of air, thereby enhancing the effectiveness of air-blowing applications. Additionally, its ergonomic design promotes user comfort and ease of handling. Ideal for various industrial tasks, this product exemplifies smc's commitment to energy-saving solutions and operational excellence.
Minimises air consumption while maximising efficiency
Features a low noise design, ensuring a quieter operation
Constructed from high-quality materials for enhanced durability
Allows for easy integration into existing systems with versatile fittings
Innovative nozzle design improves air flow performance
Compact size ensures ease of use in confined spaces
Engineered for consistent operation under varying conditions
Related links
- SMC Metal Tubing Cap for 6 mm
- SMC Tubing Cap
- SMC Clean Room Blow-Off Systems and Drive Air Systems Polypropylene Tubing Cap
- SMC Fluid: Air Tube Material: FEP Nylon Polyurethane, Polyolefin Tubing Cap
- Festo Polybutylene Terephthalate Tubing Cap
- SMC Polybutylene Terephthalate Tubing Cap for 10 mm
- SMC KN KN-Q06-200 Blow Gun
- SMC Blow Gun Nozzle Blow Gun Nozzle, 1 MPa
