Festo MCK Series Polyoxymethylene Tubing Nut for 6 mm
- RS Stock No.:
- 289-1722
- Mfr. Part No.:
- MCK-PK-6-KU
- Brand:
- Festo
Subtotal (1 unit)*
$2.06
(exc. GST)
$2.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.06 |
*price indicative
- RS Stock No.:
- 289-1722
- Mfr. Part No.:
- MCK-PK-6-KU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Nut | |
| Tube Size | 6 mm | |
| Series | MCK | |
| Material | Polyoxymethylene | |
| Thread Size | M12 | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Nut | ||
Tube Size 6 mm | ||
Series MCK | ||
Material Polyoxymethylene | ||
Thread Size M12 | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo Union nut designed for pneumatic applications in various industries. With a female thread size of M12x1 and a wide operating temperature range from -10 degree Celsius to 60 degree Celsius, this union nut is suitable for different environments and scenarios.
Female thread size of M12x1 for easy installation
Operating pressure range of 0 MPa to 1 MPa for versatile use
Made of POM material for durability and reliability
