Festo MCK Series Aluminium Tubing Nut for 8 mm
- RS Stock No.:
- 289-1720
- Mfr. Part No.:
- MCK-PK-6
- Brand:
- Festo
Subtotal (1 unit)*
$2.84
(exc. GST)
$3.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 33 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.84 |
*price indicative
- RS Stock No.:
- 289-1720
- Mfr. Part No.:
- MCK-PK-6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Nut | |
| Tube Size | 8 mm | |
| Series | MCK | |
| Material | Aluminium | |
| Thread Size | M12 x 1 | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Nut | ||
Tube Size 8 mm | ||
Series MCK | ||
Material Aluminium | ||
Thread Size M12 x 1 | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
- COO (Country of Origin):
- IN
The Festo Union nut offers reliable pneumatic connection technology for various applications. With its corrosion resistance and high quality material, it ensures durability and performance.
Made of anodised wrought aluminium alloy for corrosion resistance
Conforms to RoHS standard
- RS Stock No. 2891721
- Mfr. Part No. MCK-PK-6-KD
Each
$2.81
- RS Stock No. 2891718
- Mfr. Part No. MCK-PK-4-KU
Each
$2.28
Related links
- Festo Nickel Plated Wrought Aluminium Alloy Tubing Nut for 8 mm
- Festo Aluminium Tubing Nut for 4 mm
- Festo Polyoxymethylene Tubing Nut for 6 mm
- Festo Aluminium Tubing Nut
- Festo Polyoxymethylene Tubing Nut for 4 mm
- Festo M6 Nickel Plated Wrought Aluminium Alloy Tubing Nut for 3mm
- Festo M16 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo M10 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut












