RS PRO 15 mm Tube Cutter Cuts PUR, Nylon
- RS Stock No.:
- 172-8969
- Distrelec Article No.:
- 303-94-895
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $23.55
View bulk pricing optionsSubtotal (1 set)*
$26.73
(exc. GST)
$29.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 211 unit(s) ready to ship
- Plus 1,275 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 4 | $26.73 | - |
| 5 + | $22.02 | $23.55 |
*price indicative
- RS Stock No.:
- 172-8969
- Distrelec Article No.:
- 303-94-895
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Tube Cutter | |
| Cutting Capacity | 15 mm | |
| Material Cut | PUR, Nylon | |
| Body Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tube Cutter | ||
Cutting Capacity 15 mm | ||
Material Cut PUR, Nylon | ||
Body Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Tube Cutter
The tube cutter from RS PRO is suitable for cutting various types of plastic tubes. It is durable. This cutter gives a clean, precise and accurate cut. It can cut the tubes that are 3mm to 15mm in diameter. It gives a clean cut at right angles to the tube axis. Plastic tubes like nylon and polyurethane can be cut using this cutter. The blades of this cutter can be replaced.
Features and Benefits
• Easy to handle
• Polyacetal body stainless steel blades
• Precise design
• Ruggedness
• Simple to use
Applications
• Custom piping systems
• Fluid handling
• Pipe cutting
Related links
- RS PRO Tube Cutter 15 mm Cuts Plastic
- SMC Tube Cutter 12 mm Cuts Plastic Nylon
- RS PRO Pipe Cutter 15 mm Cuts Brass, Copper
- Bahco Pipe Cutter 15 mm Cuts Copper
- RS PRO Olive Cutter 15 mm Cuts Brass, Copper
- Teng Tools TFA15 Pipe Cutter 15 mm Cuts Brass
- RS PRO Cutter Blade 15 mm Cuts Copper, Brass
- SMC Tube Cutter 18 mm Cuts Nylon Plastic