Legris 0222 Series Brass Plug Fitting for 6 mm G
- RS Stock No.:
- 146-5222
- Mfr. Part No.:
- 0222 13 00
- Brand:
- Legris
Subtotal (1 box of 10 units)*
$51.19
(exc. GST)
$56.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $51.19 | $5.119 |
*price indicative
- RS Stock No.:
- 146-5222
- Mfr. Part No.:
- 0222 13 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Plug Fitting | |
| Sub Type | Blanking Plug | |
| Thread Standard | G | |
| Tube Size | 6 mm | |
| Series | 0222 | |
| Material | Brass | |
| Thread Size | 1/4 in | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 17.5mm | |
| Standards/Approvals | No | |
| For Use With | Shut Off a Circuit End | |
| Overall Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Plug Fitting | ||
Sub Type Blanking Plug | ||
Thread Standard G | ||
Tube Size 6 mm | ||
Series 0222 | ||
Material Brass | ||
Thread Size 1/4 in | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 17.5mm | ||
Standards/Approvals No | ||
For Use With Shut Off a Circuit End | ||
Overall Length 9.5mm | ||
- COO (Country of Origin):
- FR
Shut off a circuit end. Assembly with a flat wrench or an Allen wrench. Available in metric or parallel versions. Perfect sealing due to an integral 'O' ring seal.
