Mueller Electric Black Male Banana Plug, 15A, Nickel Plating
- RS Stock No.:
- 714-8162
- Mfr. Part No.:
- BU-00247-0
- Brand:
- Mueller Electric
1 In AU stock for next working day delivery
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.19
(exc. GST)
$7.91
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $7.19 |
15 - 74 | $7.07 |
75 + | $5.84 |
- RS Stock No.:
- 714-8162
- Mfr. Part No.:
- BU-00247-0
- Brand:
- Mueller Electric
Related links
- Mueller Electric Red Male Banana Plug, 15A, Nickel Plating
- Mueller Electric Black Male Banana Plug, 4 mm Connector, 15A,...
- Mueller Electric Black Male Banana Plug, 4 mm Connector, Solder...
- Mueller Electric Black Male Banana Plug, 4 mm Connector, Crimp,...
- Mueller Electric Black Male Banana Plug, 4 mm Connector, Screw...
- Mueller Electric Red Male Banana Plug, 4 mm Connector, 15A, Nickel Plating
- Mueller Electric Red Male Banana Plug, 4 mm Connector, Solder...
- Mueller Electric Black Plug Banana Connectors, 4 mm Connector,...