SMC KFG Series Stainless Steel Tubing Nut for 6 mm

Subtotal (1 unit)*

$9.20

(exc. GST)

$10.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.20

*price indicative

RS Stock No.:
364-769
Mfr. Part No.:
KFG2N-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Tubing Nut

Tube Size

6 mm

Series

KFG

Material

Stainless Steel

Chemical Resistant

Yes

Food Grade

No

Standards/Approvals

ISO 10218-1, ISO 4414, ISO 4413, IEC 60204-1

Overall Length

8.8mm

COO (Country of Origin):
JP
The SMC KFG2N clamp nut made from high quality 316 stainless steel, is a special fitting designed for durability and reliability. It offers a compact and lightweight design, providing flexibility in installation and ensuring easy maintenance. This makes it an ideal choice for a wide range of applications.

Extended operating temperature range

Series without lubrication

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy