SMC KR Series Nylon Spatter Cover for 10 mm
- RS Stock No.:
- 364-117
- Mfr. Part No.:
- KR-10C
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$10.08
(exc. GST)
$11.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $10.08 | $1.008 |
*price indicative
- RS Stock No.:
- 364-117
- Mfr. Part No.:
- KR-10C
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Spatter Cover | |
| Sub Type | Spatter Cover | |
| Tube Size | 10 mm | |
| Series | KR | |
| Material | Nylon | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 20.8mm | |
| Standards/Approvals | UL-94 Standard V-0, RoHS | |
| For Use With | Multiple Tubing Types | |
| Overall Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Spatter Cover | ||
Sub Type Spatter Cover | ||
Tube Size 10 mm | ||
Series KR | ||
Material Nylon | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 20.8mm | ||
Standards/Approvals UL-94 Standard V-0, RoHS | ||
For Use With Multiple Tubing Types | ||
Overall Length 10.5mm | ||
- COO (Country of Origin):
- JP
The SMC plug-in reducer is engineered to deliver high performance while maintaining versatility in applications involving FR soft nylon and FR double layer tubing. With its flame-resistant design conforming to UL-94 Standard V-0, this component offers robust safety standards for industrial environments. Its innovative profile ensures a secure yet flexible connection, enabling efficient fluid handling between various pipe sizes. Targeted at users needing reliable and safe fluid management solutions, this product exemplifies durability without compromising on the ease of use required in fast-paced settings.
Fabricated with flame-resistant materials for enhanced safety in demanding environments
Designed with high effective area to facilitate superior fluid flow
Compatible with a wide range of tubing, promoting flexible installation
Lightweight construction enables easy handling during installation
Precision-engineered to ensure a secure, leak-free connection
Perfect for applications requiring reduced spatter and improved operation efficiency
Related links
- SMC Nylon Spatter Cover for 8 mm
- SMC FEP Nylon, Soft Nylon & Polyurethane Tubing Silicon Rubber Spatter Cover
- SMC Polybutylene Terephthalate, C3604BD Spatter Cover for 12 mm
- SMC JIS Spatter Cover
- SMC Silicon Rubber Spatter Cover
- SMC M Series Polyvinyl Chloride Spatter Cover
- SMC Nylon Plug Fitting
- SMC ISO Standard Cylinder - 16 mm Bore Double Acting Acting
