SMC R Plug Fitting
- RS Stock No.:
- 778-690
- Mfr. Part No.:
- PLUG1/8
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$1.03
(exc. GST)
$1.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.03 |
*price indicative
- RS Stock No.:
- 778-690
- Mfr. Part No.:
- PLUG1/8
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Plug Fitting | |
| Connection Size | R 1/8 in | |
| Thread Standard | R | |
| Series | Plug | |
| Head Type | Hex Socket | |
| Connection Type | Type R | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug Fitting | ||
Connection Size R 1/8 in | ||
Thread Standard R | ||
Series Plug | ||
Head Type Hex Socket | ||
Connection Type Type R | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
SMC Plug Fitting, 1/8 in Tube size, R 1/8 Threaded Connection - PLUG1/8
This plug fitting is designed as a blanking plug, suitable for applications requiring a secure closure of a threaded connection. With a tube size of 1/8 in and a threaded connection standard of R, it is engineered to ensure a precise and reliable fit in pneumatic systems and other applications where sealing is crucial.
Features & Benefits
• R 1/8 threaded connection ensures compatibility with various systems
• Designed as a blanking plug to secure unused ports
• Compact 1/8 inch size Ideal for tight spaces in installations
• Provides leak-free sealing for enhanced system performance
• Reliable SMC quality for long-lasting operation in industrial settings
• Easy installation with straightforward threaded design
Applications
• Utilised in pneumatic circuits for sealing unused connections
• Ideal for maintenance where ports require temporary closure
• Used in automation systems needing reliable pneumatic accessories
• Suitable for mechanical systems in need of a secure threaded plug
What materials are typically used in the construction of this plug fitting?
The plug fitting is generally constructed from Durable materials such as brass or polymer, which offer resistance to corrosion and wear in various environments.
How does the threaded connection contribute to the overall performance?
The threaded design ensures a secure grip, providing a stable connection that minimises the risk of leaks, which is critical in maintaining system integrity.
What considerations should be MADE before installation?
Ensure that the thread size and type match the existing fittings, and verify that the sealing surface is clean to guarantee a proper seal.
