SMC M Series Polyvinyl Chloride Spatter Cover
- RS Stock No.:
- 364-142
- Mfr. Part No.:
- M-3G
- Brand:
- SMC
Subtotal (1 bag of 100 units)*
$38.39
(exc. GST)
$42.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $38.39 | $0.384 |
*price indicative
- RS Stock No.:
- 364-142
- Mfr. Part No.:
- M-3G
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Spatter Cover | |
| Sub Type | Gasket | |
| Series | M | |
| Material | Polyvinyl Chloride | |
| Thread Size | M3 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | ISO 4414, JIS B0205, ISO 4413, RoHS, JIS B0203, ISO 10218, IEC 60204-1 | |
| For Use With | M Series Miniature Fittings | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Spatter Cover | ||
Sub Type Gasket | ||
Series M | ||
Material Polyvinyl Chloride | ||
Thread Size M3 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals ISO 4414, JIS B0205, ISO 4413, RoHS, JIS B0203, ISO 10218, IEC 60204-1 | ||
For Use With M Series Miniature Fittings | ||
- COO (Country of Origin):
- JP
The SMC Series M Gasket designed for M series miniature fittings. This miniature fittings are for use with air connections in confined areas.
Simple connection and disconnection
Compact size for tight piping areas
Accepts many styles of plastic tubing
