SMC KR Series Nylon Spatter Cover for 8 mm
- RS Stock No.:
- 364-116
- Mfr. Part No.:
- KR-08C1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$10.08
(exc. GST)
$11.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $10.08 | $1.008 |
*price indicative
- RS Stock No.:
- 364-116
- Mfr. Part No.:
- KR-08C1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Spatter Cover | |
| Sub Type | Spatter Cover | |
| Tube Size | 8 mm | |
| Series | KR | |
| Material | Nylon | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 15mm | |
| Standards/Approvals | RoHS, UL-94 Standard V-0 | |
| Overall Length | 20mm | |
| For Use With | Multiple Tubing Types | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Spatter Cover | ||
Sub Type Spatter Cover | ||
Tube Size 8 mm | ||
Series KR | ||
Material Nylon | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 15mm | ||
Standards/Approvals RoHS, UL-94 Standard V-0 | ||
Overall Length 20mm | ||
For Use With Multiple Tubing Types | ||
- COO (Country of Origin):
- JP
The SMC spatter cover is an essential component engineered for one-touch fittings, designed specifically for precise applications in environments where fluid transfer occurs. This product ensures enhanced efficacy by preventing tube releasing unconformity caused by internal intrusions or spatter adhesion. Durable and flame resistant, this device seamlessly integrates into existing systems, enhancing safety and reliability without compromising performance. Its meticulous construction promises compatibility with both FR soft nylon and FR double-layer tubing. Perfect for industrial settings, this spatter cover optimally protects while allowing easy installation and removal, ensuring minimum downtime during maintenance.
Flame-resistant construction ensures high safety standards
Designed to prevent tube releasing unconformity, enhancing overall system reliability
Compatible with FR soft nylon and FR double-layer tubing for versatility
Facilitates easy installation with a simple construction for user convenience
Optimised for use in varied industrial environments, adapting to numerous applications
- RS Stock No. 1465222
- Mfr. Part No. 0222 13 00
1 Box of 10
$51.19
- RS Stock No. 0778587
- Mfr. Part No. KQ2C-16Y
1 Pack of 50
$23.80
Related links
- SMC Nylon Spatter Cover for 8 mm
- SMC Nylon Spatter Cover for 10 mm
- SMC FEP Nylon, Soft Nylon & Polyurethane Tubing Silicon Rubber Spatter Cover
- SMC Polybutylene Terephthalate, C3604BD Spatter Cover for 12 mm
- SMC JIS Spatter Cover
- SMC Silicon Rubber Spatter Cover
- SMC M Series Polyvinyl Chloride Spatter Cover
- SMC Nylon Plug Fitting












