SMC KRP Series Stainless Steel Plug Fitting for 10 mm
- RS Stock No.:
- 363-735
- Mfr. Part No.:
- KRP-10
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$65.57
(exc. GST)
$72.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $65.57 | $6.557 |
*price indicative
- RS Stock No.:
- 363-735
- Mfr. Part No.:
- KRP-10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Plug Fitting | |
| Sub Type | Plug Fitting | |
| Tube Size | 10 mm | |
| Series | KRP | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 10mm | |
| Standards/Approvals | UL-94 Standard V-0, RoHS | |
| For Use With | Multiple Tubing Types | |
| Overall Length | 43mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug Fitting | ||
Sub Type Plug Fitting | ||
Tube Size 10 mm | ||
Series KRP | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 10mm | ||
Standards/Approvals UL-94 Standard V-0, RoHS | ||
For Use With Multiple Tubing Types | ||
Overall Length 43mm | ||
The SMC plug model presents a reliable solution for preventing air and liquid leaks in various applications, ensuring efficiency and safety. With its robust construction using flame-resistant materials, it meets the stringent UL-94 standard V-0, making it ideal for industrial environments. Designed for compatibility with FR soft nylon tubing, this plug enhances the overall system performance by providing a reliable seal against unintended disconnections. Its user-friendly design supports quick installation, streamlining maintenance operations. Create a secure and sturdy connection with ease, promoting uninterrupted productivity.
Constructed with flame-resistant materials for enhanced safety
Provides an effective seal to prevent leakage
Supports easy installation and removal for maintenance
Compatible with multiple tubing types for versatile applications
Compact design maximises space efficiency in confined setups
Engineered to maintain integrity under varying conditions
Related links
- SMC Stainless Steel Plug Fitting for 10 mm
- SMC Stainless Steel Plug Fitting for 8 mm
- SMC Stainless Steel Plug Fitting for 4 mm
- SMC Stainless Steel Plug Fitting for 12 mm
- SMC Stainless Steel Plug Fitting
- SMC Metric Polypropylene Plug Fitting for 10 mm
- SMC 316 Stainless Steel Plug Fitting for 4 mm
- SMC Stainless Steel Solenoid Valve Adapter & Mounts
