SMC Silicon Rubber Spatter Cover
- RS Stock No.:
- 645-797
- Mfr. Part No.:
- KQB2-06C-X1124
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$27.37
(exc. GST)
$30.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $27.37 | $2.737 |
*price indicative
- RS Stock No.:
- 645-797
- Mfr. Part No.:
- KQB2-06C-X1124
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Spatter Cover | |
| Series | KQB2 | |
| Material | Silicon Rubber | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Spatter Cover | ||
Series KQB2 | ||
Material Silicon Rubber | ||
- COO (Country of Origin):
- JP
The SMC Spatter cover SPL designed for use with brass one-touch fittings, providing protection against welding spatter and other contaminants in harsh environments. Made for durability and easy installation, it helps extend the lifespan of fittings. Sold in packages of 10, pricing is listed per individual piece.
Prevents adhesion and entry of welding spatters
Silicone rubber
Related links
- SMC FEP Nylon, Soft Nylon & Polyurethane Tubing Silicon Rubber Spatter Cover
- SMC JIS Spatter Cover
- SMC 13 mm Bellow Silicon Rubber Suction Cup ZP13BS
- SMC 20 mm Bellow Silicon Rubber Suction Cup ZP20BS
- SMC 32 mm Bellow Silicon Rubber Suction Cup ZP32BS
- SMC 25 mm Bellow Silicon Rubber Suction Cup ZP25BS
- SMC M Series Polyvinyl Chloride Spatter Cover
- SMC Nylon Spatter Cover for 8 mm
