SMC KFG2 Series 316 Stainless Steel Tubing Nut for 8 mm
- RS Stock No.:
- 366-058
- Mfr. Part No.:
- KFG2N-08
- Brand:
- SMC
Subtotal (1 unit)*
$9.83
(exc. GST)
$10.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.83 |
*price indicative
- RS Stock No.:
- 366-058
- Mfr. Part No.:
- KFG2N-08
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Tubing Nut | |
| Tube Size | 8 mm | |
| Series | KFG2 | |
| Material | 316 Stainless Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Standards/Approvals | ISO 4413, IEC 60204-1, ISO 10218-1, ISO 4414 | |
| Overall Length | 10.1mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Tubing Nut | ||
Tube Size 8 mm | ||
Series KFG2 | ||
Material 316 Stainless Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Standards/Approvals ISO 4413, IEC 60204-1, ISO 10218-1, ISO 4414 | ||
Overall Length 10.1mm | ||
- COO (Country of Origin):
- JP
The SMC KFG2N clamp nut made from high quality 316 stainless steel, is a special fitting designed for durability and reliability. It offers a compact and lightweight design, providing flexibility in installation and ensuring easy maintenance. This makes it an ideal choice for a wide range of applications.
Extended operating temperature range
Series without lubrication
RoHS compliant
Related links
- SMC 316 Stainless Steel Tubing Nut for 12 mm
- SMC Stainless Steel Tubing Nut for 6 mm
- SMC 316 Stainless Steel Female, Male
- SMC One-Touch Fittings and FEP TH/TIH, TL/TIL Tubing 316 Stainless Steel Tubing Sleeve
- SMC 316 Stainless Steel Plug Fitting for 4 mm
- SMC Stainless Steel Tubing Sleeve
- Festo Aluminium Tubing Nut for 8 mm
- SMC 316 Stainless Steel, Fluoro Coated Pneumatic Quick Connect Coupling
